
CES-1 | |
|---|---|
DigiKey Part Number | A101269-ND |
Manufacturer | |
Manufacturer Product Number | CES-1 |
Description | HEAT SHRINK CBL SEAL 4.1-12.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Seal, Heat Shrinkable For Cable, Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal, Heat Shrinkable | |
For Use With/Related Products | Cable, Wires | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 303,48400 Kč | 3 034,84 Kč |
| 25 | 284,46400 Kč | 7 111,60 Kč |
| 50 | 270,89100 Kč | 13 544,55 Kč |
| 100 | 257,96460 Kč | 25 796,46 Kč |
| 250 | 241,82556 Kč | 60 456,39 Kč |
| 500 | 230,29766 Kč | 115 148,83 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |










