
B-155-3802 | |
|---|---|
DigiKey Part Number | B-155-3802-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3802 |
Description | SLDR SLV WIRE-WIRE 0.077" CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.077" (1.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.077" (1.95mm) | |
Length | 1.025" (26.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,67100 Kč | 226,71 Kč |
| 25 | 21,26040 Kč | 531,51 Kč |
| 50 | 20,24160 Kč | 1 012,08 Kč |
| 100 | 19,27340 Kč | 1 927,34 Kč |
| 250 | 18,06512 Kč | 4 516,28 Kč |
| 500 | 17,20248 Kč | 8 601,24 Kč |
| 1 000 | 16,38111 Kč | 16 381,11 Kč |
| 2 500 | 15,35572 Kč | 38 389,30 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


