Wire to Wire Solder Sleeve Clear 0.098" (2.49mm), 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-155-03

DigiKey Part Number
A104845-ND
Manufacturer
Manufacturer Product Number
B-155-03
Description
SLDR SLV WIRE-WIRE 0.098/0.118"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.098" (2.49mm), 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Diameter
0.098" (2.49mm), 0.118" (3.00mm)
Series
Length
0.964" (24.50mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,42600 Kč224,26 Kč
2521,02320 Kč525,58 Kč
5020,01940 Kč1 000,97 Kč
10019,06200 Kč1 906,20 Kč
25017,86760 Kč4 466,90 Kč
50017,01384 Kč8 506,92 Kč
1 00016,20164 Kč16 201,64 Kč
2 50015,18743 Kč37 968,58 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč