
B-044-24-N | |
|---|---|
DigiKey Part Number | B-044-24-N-ND |
Manufacturer | |
Manufacturer Product Number | B-044-24-N |
Description | SLDR SLEEVE WIRE-PIN 0.135" BLU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Category | Diameter 0.135" (3.43mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.142" (29.01mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 203,52120 Kč | 5 088,03 Kč |
| 50 | 193,80740 Kč | 9 690,37 Kč |
| 100 | 184,55770 Kč | 18 455,77 Kč |
| 250 | 173,00924 Kč | 43 252,31 Kč |
| 500 | 164,75912 Kč | 82 379,56 Kč |
| 1 000 | 156,90588 Kč | 156 905,88 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |





