HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
99M0111-16-9

99M0111-16-9

DigiKey Part Number
A120206-ND
Manufacturer
Manufacturer Product Number
99M0111-16-9
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
120°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 28123,16429 Kč76 002,04 Kč
6 56221,98039 Kč144 235,32 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16429 Kč
Unit Price with VAT:28,02879 Kč