Image for 862197-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862197-2

DigiKey Part Number
862197-2-ND
Manufacturer
Manufacturer Product Number
862197-2
Description
CONN LGH RCPT 1POS CIRC STR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Connector LGH Receptacle Circular Panel Mount, Bulkhead
Datasheet
 Datasheet
EDA/CAD Models
862197-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Barrel Depth
1.00" (25.40mm)
Packaging
Bulk
Voltage
20kVDC
Part Status
Active
Mounting Type
Panel Mount, Bulkhead
Style
LGH
Features
Flange
Connector Type
Receptacle
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3001 009,88200 Kč302 964,60 Kč
Unit Price without VAT:1 009,88200 Kč
Unit Price with VAT:1 221,95722 Kč