7 Position Connector LGH Housing Circular Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861647-6

DigiKey Part Number
861647-6-ND
Manufacturer
Manufacturer Product Number
861647-6
Description
CONN LGH HOUSING 7P CIRC PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Connector LGH Housing Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
861647-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Housing
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Positions
7
Packaging
Bulk
Shape
Circular
Part Status
Active
Mounting Type
Panel Mount
Style
LGH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 960,71000 Kč5 960,71 Kč
105 067,40700 Kč50 674,07 Kč
254 750,63280 Kč118 765,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5 960,71000 Kč
Unit Price with VAT:7 212,45910 Kč