
839564-8 | |
|---|---|
DigiKey Part Number | 839564-8-ND |
Manufacturer | |
Manufacturer Product Number | 839564-8 |
Description | LGH-2 PLUG TO CABLE 16AWG 5' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to Cable (Round) Unshielded 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | 839564-8 Models |
Category | Barrel Depth 1.44" (36.58mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-2 Plug to Cable (Round) | Material - Cap Epoxy, Glass Filled |
Length 5.00' (1.52m) | Base Product Number |
Voltage 30 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 272,65730 Kč | 727 265,73 Kč |
| Unit Price without VAT: | 7 272,65730 Kč |
|---|---|
| Unit Price with VAT: | 8 799,91533 Kč |

