
837655-4 | |
|---|---|
DigiKey Part Number | 837655-4-ND |
Manufacturer | |
Manufacturer Product Number | 837655-4 |
Description | LGH-1 PLUG TO CABLE 16AWG 9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 9.00" (228.600mm) |
Datasheet | Datasheet |
EDA/CAD Models | 837655-4 Models |
Category | Barrel Depth 0.88" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Red |
Connector Type LGH-1 Plug to Cable (Round) | Color - Wire White |
Length 9.00" (228.600mm) | Material - Cap Polycarbonate |
Voltage 20 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4 828,22400 Kč | 144 846,72 Kč |
| Unit Price without VAT: | 4 828,22400 Kč |
|---|---|
| Unit Price with VAT: | 5 842,15104 Kč |



