
82A0111-4-9 | |
|---|---|
DigiKey Part Number | A132419-05-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-4-9 |
Description | HOOK-UP STRND 4AWG 600V WHITE 5' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 1665/36 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.318" (8.08mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 5.00' (1.52m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 1665/36 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |






