
82A0111-10-0-G110 | |
|---|---|
DigiKey Part Number | 82A0111-10-0-G110-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-10-0-G110 |
Description | HOOK-UP STRND 10AWG 600V BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 Black 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Voltage 600V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Jacket Color |
Cable Type | Qualification MIL-W-22759 |
Wire Gauge | Base Product Number |
Conductor Strand 665/38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 238,45802 Kč | 476 916,04 Kč |
| Unit Price without VAT: | 238,45802 Kč |
|---|---|
| Unit Price with VAT: | 288,53420 Kč |


