1/0 AWG Hook-Up, Dual Wall Wire 1045/30 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-0-9

DigiKey Part Number
A141514-01-ND
Manufacturer
Manufacturer Product Number
81044/9-0-9
Description
HOOK-UP DL STRND 1/0AWG WHT 1'
Customer Reference
Detailed Description
1/0 AWG Hook-Up, Dual Wall Wire 1045/30 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.490" (12.45mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Series
Length
1.00' (0.30m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
1045/30
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOKUP DL STRND 1/0AWG WHT FEET
In-Stock: 383
Unit Price: 984,38000 Kč
HOOK-UP DL STRND 1/0AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 1/0AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 1/0AWG WHT 100'
In-Stock: 0
Unit Price: