HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-26-9

DigiKey Part Number
81044/12-26-9-DS-ND
Manufacturer
Manufacturer Product Number
81044/12-26-9
Description
HOOK-UP DL STRND 26AWG WHT FEET
Customer Reference
Detailed Description
26 AWG Hook-Up, Dual Wall Wire 19/38 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.034" (0.86mm)
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 247
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
232,60000 Kč65,20 Kč
331,66000 Kč94,98 Kč
530,57800 Kč152,89 Kč
729,87571 Kč209,13 Kč
1029,14100 Kč291,41 Kč
2527,31240 Kč682,81 Kč
5026,00420 Kč1 300,21 Kč
10024,74810 Kč2 474,81 Kč
Manufacturers Standard Package
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč