
81044/12-20-5 | |
|---|---|
DigiKey Part Number | 81044/12-20-5-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-20-5 |
Description | HOOK-UP DL STRND 20AWG GRN FEET |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Mfr | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/32 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 23,18200 Kč | 115,91 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,72080 Kč | 518,02 Kč |
| 50 | 19,72980 Kč | 986,49 Kč |
| 100 | 18,78060 Kč | 1 878,06 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


