
7522D5311-0 | |
|---|---|
DigiKey Part Number | A132404-25-ND |
Manufacturer | |
Manufacturer Product Number | 7522D5311-0 |
Description | CABLE TRIAXIAL 22AWG 25' |
Customer Reference | |
Detailed Description | Triaxial Cable 22 AWG 25.0' (7.62m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 25.0' (7.62m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Discontinued at DigiKey | Dielectric Material Polyethylene (PE) |
Cable Type Triaxial | Dielectric Diameter 0.140" (3.56mm) |
Wire Gauge 22 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.252" (6.40mm) | Base Product Number |
Shield Type Double Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 449,06000 Kč | 4 449,06 Kč |
| 2 | 4 232,25000 Kč | 8 464,50 Kč |
| 3 | 4 109,66000 Kč | 12 328,98 Kč |
| Unit Price without VAT: | 4 449,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 383,36260 Kč |






