
7-1617514-9 | |
|---|---|
DigiKey Part Number | 7-1617514-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617514-9 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1617514-9 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Operate Time 4 ms |
Packaging Bulk | Release Time 4 ms |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Base Product Number |
Contact Rating (Current) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6 151,46900 Kč | 123 029,38 Kč |
| Unit Price without VAT: | 6 151,46900 Kč |
|---|---|
| Unit Price with VAT: | 7 443,27749 Kč |

