
6-1618416-6 | |
|---|---|
DigiKey Part Number | 844-6-1618416-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1618416-6 |
Description | EV210GXANB 1000V 24-48VDC COIL N |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 6-1618416-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 109,72000 Kč | 8 109,72 Kč |
| Unit Price without VAT: | 8 109,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 812,76120 Kč |

