Image for 591841-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591841-1

DigiKey Part Number
591841-1-ND
Manufacturer
Manufacturer Product Number
591841-1
Description
CONN WIRE SPLICE DIODE SZ20
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Wire Splice, Diode Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
591841-1 Models
Product Attributes
Filter Similar Products
Category
Type
Wire Splice, Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Size
20
Series
Size / Dimension
1.957" L x 0.400" W x 0.275" H (49.70mm x 10.16mm x 6.99mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5011 635,47060 Kč581 773,53 Kč
Unit Price without VAT:11 635,47060 Kč
Unit Price with VAT:14 078,91943 Kč