
562A032-4/42-0 | |
|---|---|
DigiKey Part Number | A125976-ND |
Manufacturer | |
Manufacturer Product Number | 562A032-4/42-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.382" (9.70mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.421" (36.09mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,04000 Kč | 1 328,04 Kč |
| 10 | 1 128,86900 Kč | 11 288,69 Kč |
| 25 | 1 058,23400 Kč | 26 455,85 Kč |
| 50 | 1 007,77300 Kč | 50 388,65 Kč |
| 100 | 959,73050 Kč | 95 973,05 Kč |
| Unit Price without VAT: | 1 328,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,92840 Kč |



