
562A011-25/225-0 | |
|---|---|
DigiKey Part Number | 562A011-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A011-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ11 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.520" (13.21mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.260" (6.60mm) |
Packaging Bulk | Small Diameter Recovered 0.138" (3.51mm) |
Part Status Active | Large Recovered Length 1.512" (38.40mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 0.949" (24.10mm) |
Shell Size - Insert 11 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,51000 Kč | 1 403,51 Kč |
| 10 | 1 193,02200 Kč | 11 930,22 Kč |
| 25 | 1 118,37040 Kč | 27 959,26 Kč |
| 50 | 1 065,03540 Kč | 53 251,77 Kč |
| 100 | 1 014,26430 Kč | 101 426,43 Kč |
| Unit Price without VAT: | 1 403,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 698,24710 Kč |






