
55PC0211-8-9 | |
|---|---|
DigiKey Part Number | 55PC0211-8-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-8-9 |
Description | HOOK-UP STRND 8AWG 600V WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.196" (4.98mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Series | Length 1.00' (0.30m) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 133/29 | Spool Size 1000.0' (304.8m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,22144 Kč | 110 221,44 Kč |
| Unit Price without VAT: | 110,22144 Kč |
|---|---|
| Unit Price with VAT: | 133,36794 Kč |


