Parametric Equivalent

55A9002-30-2 | |
|---|---|
DigiKey Part Number | 55A9002-30-2-ND |
Manufacturer | |
Manufacturer Product Number | 55A9002-30-2 |
Description | HOOK-UP SOLID 30AWG 600V RED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand Solid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A9002-30-2L | TE Connectivity Aerospace, Defense and Marine | 0 | 55A9002-30-2L-ND | 8,46146 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 124 | 8,57937 Kč | 112 595,65 Kč |
| Unit Price without VAT: | 8,57937 Kč |
|---|---|
| Unit Price with VAT: | 10,38104 Kč |


