
55A6160-20-2/6-9-9 | |
|---|---|
DigiKey Part Number | A132396-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A6160-20-2/6-9-9 |
Description | CABLE 2CON 20AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Double Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |







