
55A1131-22-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A132393-25-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-22-MST3-9CS2275 |
Description | CABLE 3COND 22AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,04000 Kč | 1 462,04 Kč |
| 2 | 1 388,49000 Kč | 2 776,98 Kč |
| 4 | 1 323,15750 Kč | 5 292,63 Kč |
| 10 | 1 241,47300 Kč | 12 414,73 Kč |
| 20 | 1 176,13200 Kč | 23 522,64 Kč |
| 40 | 1 118,95700 Kč | 44 758,28 Kč |
| 100 | 1 061,78430 Kč | 106 178,43 Kč |
| Unit Price without VAT: | 1 462,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,06840 Kč |






