cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-22-9/96CS2275

DigiKey Part Number
55A0121-22-9/96CS2275-ND
Manufacturer
Manufacturer Product Number
55A0121-22-9/96CS2275
Description
CABLE 2COND 22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.086" (2.18mm)
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 505
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0007,54021 Kč75 402,10 Kč
20 0007,16266 Kč143 253,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,54021 Kč
Unit Price with VAT:9,12365 Kč