
55835-1 | |
|---|---|
DigiKey Part Number | 55835-1-ND |
Manufacturer | |
Manufacturer Product Number | 55835-1 |
Description | CONN RING FLAT 2AL 4CU #1/4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 2 AWG (Al), 4 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 55835-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, 2 Holes, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.093" (2.36mm) | |
Width - Outer Edges | 0.675" (17.15mm) | |
Length - Overall | 3.270" (83.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 2 AWG (Al), 4 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12 060,73040 Kč | 301 518,26 Kč |
| Unit Price without VAT: | 12 060,73040 Kč |
|---|---|
| Unit Price with VAT: | 14 593,48378 Kč |


