
52749 | |
|---|---|
DigiKey Part Number | 52749-ND |
Manufacturer | |
Manufacturer Product Number | 52749 |
Description | CONN INLINE 1/0AWG CRIMP COPALUM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 179,08005 Kč | 107 448,03 Kč |
| Unit Price without VAT: | 179,08005 Kč |
|---|---|
| Unit Price with VAT: | 216,68686 Kč |


