
467777-000 | |
|---|---|
DigiKey Part Number | 467777-000-ND |
Manufacturer | |
Manufacturer Product Number | 467777-000 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Category | Length - Overall 1.300" (33.02mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Heat Shrink |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.030" (0.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41000 Kč | 1 020,50 Kč |
| 100 | 19,43150 Kč | 1 943,15 Kč |
| 250 | 18,21452 Kč | 4 553,63 Kč |
| 500 | 17,34434 Kč | 8 672,17 Kč |
| 1 000 | 16,51640 Kč | 16 516,40 Kč |
| 2 500 | 15,48258 Kč | 38 706,45 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


