
44AM1121-12-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A144834-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-12-9/96-9CS2275 |
Description | CABLE 2CON 12AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,10000 Kč | 276,10 Kč |
| 2 | 262,88500 Kč | 525,77 Kč |
| 3 | 255,49667 Kč | 766,49 Kč |
| 5 | 246,42600 Kč | 1 232,13 Kč |
| 7 | 240,60714 Kč | 1 684,25 Kč |
| 10 | 234,56700 Kč | 2 345,67 Kč |
| 25 | 219,62000 Kč | 5 490,50 Kč |
| 50 | 208,85900 Kč | 10 442,95 Kč |
| 100 | 198,53710 Kč | 19 853,71 Kč |
| Unit Price without VAT: | 276,10000 Kč |
|---|---|
| Unit Price with VAT: | 334,08100 Kč |










