Parametric Equivalent

44A9605-16-6-L183 | |
|---|---|
DigiKey Part Number | 44A9605-16-6-L183-ND |
Manufacturer | |
Manufacturer Product Number | 44A9605-16-6-L183 |
Description | HOOK-UP DL WALL STRND 16AWG BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 7/0.0192" Blue 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 135°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0192" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A9605-16-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 44A9605-16-6-ND | 17,86388 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,17431 Kč | 131 743,10 Kč |
| Unit Price without VAT: | 13,17431 Kč |
|---|---|
| Unit Price with VAT: | 15,94092 Kč |


