2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A1121-24-2/6-9-US

DigiKey Part Number
844-44A1121-24-2/6-9-US-DS-ND
Manufacturer
Manufacturer Product Number
44A1121-24-2/6-9-US
Description
CABLE 2COND 24AWG WHITESHLD FOOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Conductor Strand
19/36
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Diameter
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
570,76400 Kč353,82 Kč
1067,40400 Kč674,04 Kč
2563,17040 Kč1 579,26 Kč
5060,11720 Kč3 005,86 Kč
10057,19020 Kč5 719,02 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč