
44A1121-22-2/6-9-MX | |
|---|---|
DigiKey Part Number | A132129-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-22-2/6-9-MX |
Description | CABLE 2CON 22AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.132" (3.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |






