44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0221-14-0/9

DigiKey Part Number
844-44A0221-14-0/9-ND
844-44A0221-14-0/9-DS-ND
Manufacturer
Manufacturer Product Number
44A0221-14-0/9
Description
44A0221-14-0/9
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.196" (4.98mm)
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
597,42000 Kč487,10 Kč
1092,74600 Kč927,46 Kč
2586,90280 Kč2 172,57 Kč
5082,68440 Kč4 134,22 Kč
10078,64700 Kč7 864,70 Kč
Bulk
QuantityUnit PriceExt Price
1 00048,72886 Kč48 728,86 Kč
Manufacturers Standard Package
Unit Price without VAT:109,04000 Kč
Unit Price with VAT:131,93840 Kč