3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0131-22-9/93/96CS2275

DigiKey Part Number
44A0131-22-9/93/96CS2275-ND
Manufacturer
Manufacturer Product Number
44A0131-22-9/93/96CS2275
Description
CABLE 3COND 22AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/34
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.102" (2.59mm)
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
3 (1 Triad Twisted)
Base Product Number
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00017,85225 Kč89 261,25 Kč
Unit Price without VAT:17,85225 Kč
Unit Price with VAT:21,60122 Kč