
44A0111-26-2-US | |
|---|---|
DigiKey Part Number | A132378-100-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-26-2-US |
Description | HOOK-UP DL STRND 26AWG RED 100' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Dual Wall Wire 19/38 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |






