14 AWG Hook-Up, Dual Wall Wire 19/27 Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-14-2-MX

DigiKey Part Number
844-44A0111-14-2-MX-ND
Manufacturer
Manufacturer Product Number
44A0111-14-2-MX
Description
HOOK-UP STRND 14AWG 600V RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up, Dual Wall Wire 19/27 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.089" (2.26mm)
Mfr
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
19/27
Spool Size
3399.0' (1036.0m)
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 39925,45626 Kč86 525,83 Kč
Manufacturers Standard Package
Unit Price without VAT:25,45626 Kč
Unit Price with VAT:30,80207 Kč
Alternate Length
HOOK-UP STRND 14AWG RED FOOT
In-Stock: 3080
Unit Price: 59,21000 Kč