445705-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 138,59572 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 359,16770 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 97,49697 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 663,60130 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 460
Unit Price: 217,87000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 123
Unit Price: 97,46000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 369,33900 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 134
Unit Price: 56,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 86
Unit Price: 103,99000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 57,26000 Kč
Datasheet
Image for 445705-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445705-3

DigiKey Part Number
445705-3-ND
Manufacturer
Manufacturer Product Number
445705-3
Description
CONN D-SUB HOUSING RCPT 3POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
445705-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.