4-1618007-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 4 656,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 642,71200 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 881,37000 Kč
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-1618007-8

DigiKey Part Number
4-1618007-8-ND
Manufacturer
Manufacturer Product Number
4-1618007-8
Description
AP5AB47=RELAY, VACUUM, SPST-NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Stud
Series
Seal Rating
Sealed - Vacuum
Packaging
Bulk
Must Operate Voltage
20 VDC
Part Status
Active
Must Release Voltage
0.7 VDC
Mounting Type
Operate Time
7 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
270VDC - Nom
Coil Resistance
290 Ohms
Coil Current
96.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1618007-7TE Connectivity Aerospace, Defense and Marine02-1618007-7-ND4 656,17000 KčParametric Equivalent
AP5AB57TE Connectivity Aerospace, Defense and Marine0AP5AB57-ND642,71200 KčParametric Equivalent
AP5AB57TE Connectivity01111-AP5AB57-ND881,37000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
518 212,78400 Kč91 063,92 Kč
Unit Price without VAT:18 212,78400 Kč
Unit Price with VAT:22 037,46864 Kč