Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1617784-1 | |
|---|---|
DigiKey Part Number | 4-1617784-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617784-1 |
Description | FCA-210-1025L=M83536/10-025L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617784-1 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617749-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617749-5-ND | 5 150,47481 Kč | Parametric Equivalent |
| 1-1617788-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-2-ND | 5 385,24385 Kč | Parametric Equivalent |
| 1-1617788-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-3-ND | 5 457,08600 Kč | Parametric Equivalent |
| 1-1617788-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-4-ND | 5 457,08600 Kč | Parametric Equivalent |
| 1-1617788-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-5-ND | 5 457,08600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 859,82800 Kč | 58 598,28 Kč |
| Unit Price without VAT: | 5 859,82800 Kč |
|---|---|
| Unit Price with VAT: | 7 090,39188 Kč |




