
4-1617032-1 | |
|---|---|
DigiKey Part Number | 4-1617032-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617032-1 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 230VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3 118,96786 Kč | 87 331,10 Kč |
| Unit Price without VAT: | 3 118,96786 Kč |
|---|---|
| Unit Price with VAT: | 3 773,95111 Kč |











