
4-1423161-7 | |
|---|---|
DigiKey Part Number | 4-1423161-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1423161-7 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26 770,67400 Kč | 133 853,37 Kč |
| Unit Price without VAT: | 26 770,67400 Kč |
|---|---|
| Unit Price with VAT: | 32 392,51554 Kč |

