Parametric Equivalent

387087-000 | |
|---|---|
DigiKey Part Number | 387087-000-ND |
Manufacturer | |
Manufacturer Product Number | 387087-000 |
Description | HOOK-UP STRND 24AWG 600V WHITE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 19/36 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A1111-24-9-9-MX | TE Connectivity Aerospace, Defense and Marine | 0 | 44A1111-24-9-9-MX-ND | 28,40242 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,25640 Kč | 64 512,80 Kč |
| Unit Price without VAT: | 32,25640 Kč |
|---|---|
| Unit Price with VAT: | 39,03024 Kč |


