
382W042-25/225-0 | |
|---|---|
DigiKey Part Number | 382W042-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 382W042-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ42 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.790" (20.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.310" (7.87mm) |
Series | Small Diameter Supplied 0.350" (8.89mm) |
Packaging Bulk | Small Diameter Recovered 0.157" (3.99mm) |
Part Status Active | Large Recovered Length 1.180" (29.97mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.260" (32.00mm) |
Shell Size - Insert 42 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,49000 Kč | 1 390,49 Kč |
| 10 | 1 181,85100 Kč | 11 818,51 Kč |
| 25 | 1 129,59160 Kč | 28 239,79 Kč |
| Unit Price without VAT: | 1 390,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,49290 Kč |

