
382A023-25/86-0 | |
|---|---|
DigiKey Part Number | 382A023-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A023-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ23 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.488" (12.40mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 1.700" (43.18mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,22000 Kč | 1 155,22 Kč |
| 10 | 981,87700 Kč | 9 818,77 Kč |
| 25 | 920,42400 Kč | 23 010,60 Kč |
| 50 | 876,52620 Kč | 43 826,31 Kč |
| 100 | 834,73560 Kč | 83 473,56 Kč |
| 250 | 794,90020 Kč | 198 725,05 Kč |
| Unit Price without VAT: | 1 155,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,81620 Kč |


