
382A012-25/86-0 | |
|---|---|
DigiKey Part Number | 382A012-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 0.882" (22.40mm) | |
Small Recovered Length | 0.760" (19.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,07000 Kč | 691,07 Kč |
| 10 | 587,29500 Kč | 5 872,95 Kč |
| 25 | 550,52480 Kč | 13 763,12 Kč |
| 50 | 524,25860 Kč | 26 212,93 Kč |
| 100 | 499,25550 Kč | 49 925,55 Kč |
| 250 | 468,03580 Kč | 117 008,95 Kč |
| Unit Price without VAT: | 691,07000 Kč |
|---|---|
| Unit Price with VAT: | 836,19470 Kč |



