381A3-1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381A302-71/86-0

DigiKey Part Number
381A302-71/86-0-ND
Manufacturer
Manufacturer Product Number
381A302-71/86-0
Description
HEATSHRINK BOOT BRKOUT Y SZ2 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
2
Features
Adhesive Coating
Color
Black
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
1.350" (34.29mm)
Large Diameter Recovered
0.449" (11.40mm)
Small Diameter Supplied
0.902" (22.91mm)
Small Diameter Recovered
0.449" (11.40mm)
Large Recovered Length
2.480" (62.99mm)
Small Recovered Length
2.480" (62.99mm)
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1973,77000 Kč973,77 Kč
10827,62300 Kč8 276,23 Kč
25775,83560 Kč19 395,89 Kč
50738,82980 Kč36 941,49 Kč
100703,60260 Kč70 360,26 Kč
250659,61268 Kč164 903,17 Kč
Unit Price without VAT:973,77000 Kč
Unit Price with VAT:1 178,26170 Kč