
381A301-71-0 | |
|---|---|
DigiKey Part Number | 381A301-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A301-71-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ1 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.780" (19.81mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.260" (6.60mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.600" (40.64mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.600" (40.64mm) |
Shell Size - Insert 1 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 10 | 696,06300 Kč | 6 960,63 Kč |
| 25 | 652,49200 Kč | 16 312,30 Kč |
| 50 | 621,36440 Kč | 31 068,22 Kč |
| 100 | 591,73200 Kč | 59 173,20 Kč |
| 250 | 554,73188 Kč | 138 682,97 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |



