
342A034-25-0 | |
|---|---|
DigiKey Part Number | A132253-ND |
Manufacturer | |
Manufacturer Product Number | 342A034-25-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ34 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.539" (13.69mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 2.752" (69.90mm) | |
Small Recovered Length | 2.110" (53.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.701" (144.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,04000 Kč | 1 380,04 Kč |
| 10 | 1 173,09500 Kč | 11 730,95 Kč |
| 25 | 1 099,67720 Kč | 27 491,93 Kč |
| 50 | 1 047,24180 Kč | 52 362,09 Kč |
| 100 | 997,31950 Kč | 99 731,95 Kč |
| Unit Price without VAT: | 1 380,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 669,84840 Kč |


