
322A134-25/86-0 | |
|---|---|
DigiKey Part Number | 322A134-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A134-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ34 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.500" (12.70mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.230" (5.84mm) |
Part Status Active | Large Recovered Length 2.118" (53.80mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Small Recovered Length 1.520" (38.61mm) |
Shell Size - Insert 34 | Total Length Recovered 4.240" (107.70mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 934,53700 Kč | 140 180,55 Kč |
| Unit Price without VAT: | 934,53700 Kč |
|---|---|
| Unit Price with VAT: | 1 130,78977 Kč |







