
322A112-25/225-0 | |
|---|---|
DigiKey Part Number | 322A112-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A112-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.230" (5.84mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.260" (6.60mm) |
Series | Small Diameter Recovered 0.118" (3.00mm) |
Packaging Bulk | Large Recovered Length 1.031" (26.19mm) |
Part Status Active | Small Recovered Length 0.760" (19.30mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 2.059" (52.30mm) |
Shell Size - Insert 12 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
Large Diameter Supplied 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| 10 | 714,56200 Kč | 7 145,62 Kč |
| 25 | 669,83640 Kč | 16 745,91 Kč |
| 50 | 637,88560 Kč | 31 894,28 Kč |
| 100 | 607,46790 Kč | 60 746,79 Kč |
| 250 | 569,48424 Kč | 142 371,06 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |



